HALO Electronics Featured Products
10GE Integrated RJ45 FastJacks™
Features high-speed transformers and chokes integrated into an RJ45 connector.
Pro-Tek5 PTI Ethernet Isolators
Used to create 5KV isolation to equipment in an Ethernet cabling system, IEEE802.3 compliant.
Automotive Battery Management System Transformers
AEC-Q200 isolation transformers for battery management systems, provides 1.5kV to 5kV isolation.
2.5G/5G BASE-T Multi-Gig Ethernet Transformers
Small form factor transformers utilizing the offset CT circuit as used in the 1G series.
Pin-in-Paste 10/100 FastJack™ Connectors
10/100Base-T Ethernet RJ45 with magnetics compatible with SMT reflow process.
TG10-DA Mini Shielded Digital Audio Transformers
Mini shielded digital audio transformers for line balancing, galvanic isolation, & noise reduction.
Telecom Transformers
For use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications, UL/EN60950 recognized
Ethernet Transformers
High quality SMD communication magnetic transformers that range from 10Mbit/s to 10G.