XP Power Featured Products
ASB320 320W Baseplate Cooled Power Modules
Baseplate-cooled 320W brick-type AC-DC power supplies with built-in EMC filter and AC fuse.
APM240 240W External Desktop Adapters
Outputs ranging from 12V to 54V and meets global medical, home healthcare, and ITE safety standards.
LBA 35W to 350W AC-DC Power Supplies
Compact, convection-cooled, and designed to deliver quiet and consistent performance.
AMF60 Externe 60-W-Wandadapter
Bietet einen Ausgangsspannungsbereich von 12 VDC bis 24 VDC, eine IP42-Schutzart und eine Ausgangsspannungsgenauigkeit von 5 %.
AUM90 90W External Desktop Adapters
12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.
PGW65 & PGW100 Plug-In AC/DC Power Supplies
65W and 100W external wall-mount AC/DC power supplies that comply with PD protocols.
PGD 100/140 100W-140W GaN-based PD Chargers
Complies with the Power Delivery protocol and offers Class II construction and reinforced isolation.
BCT40T Compact 40W DC-DC Converter
Delivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.