New Resettable Fuses - PPTC

Schurter PFT Resettable Fuses are resettable polymer PTC (PPTC) thermistors for high-reliability overcurrent protection. The radial-leaded PFTA, PFTB, and PFTC feature cured, flame-retardant epoxy polymer material that meets UL 94V-0 requirements. The Schurter PFTL is a high-voltage surface-mount fuse that saves PCB space and boosts cost-effectiveness. These resettable fuses are ideal for use in energy storage systems, power supplies, household appliances, and more.
-
Schurter PFT Resettable FusesResettable polymer PTC thermistors for high-reliability overcurrent protection.13.07.2026 -
Bel Fuse 0ZLM Low Rho PTC FusesOffers a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range.21.05.2026 -
Bel Fuse 0ZLJ Low Rho PTC Fuses1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance.21.05.2026 -
Bel Fuse 0ZLK Low Rho PTC FusesFeatures a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage.21.05.2026 -
Littelfuse Automotive High Temperature SMDsMeet applicable automotive industry standards and are AEC-Q200-qualified.02.04.2026 -
Vishay SMD Polymer PTCs for Overcurrent ProtectionPositive temperature coefficient and primarily intended for resettable overcurrent protection.05.03.2026 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11.07.2025 -
YAGEO SMDH AEC-Q200 High-Temperature PPTC FusesProvides surface-mount, resettable overcurrent protection with a hold current range of 0.05A to 2A.09.04.2025 -
YAGEO SMDL Low Rho Resettable PPTC FusesFor devices where ultra-low internal resistance and automatic resettable protection are desired.09.04.2025 -
Bel Fuse 0ZRV Series Radial Leaded PTC FusesLow-hold current, solid-state resettable fuses that are ideal for up to 277VAC.20.06.2024 -
Bourns MF-RHS High-Temperature PPTC Resettable FusesDesigned for applications with high working temperature and high power rating requirements.09.01.2024 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18.09.2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.06.09.2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.09.05.2023 -
Bel Fuse 0ZAF Surface-Mount PTC Resettable Fuses2920 chip size, AEC-Q compliant, and provides a faster time to trip than standard SMD devices.01.05.2023 -
Littelfuse 3425L Series Surface Mount PPTCsOffers overcurrent protection for high-voltage applications that require resettable protection.01.05.2023 -
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches and temperature indicators.28.02.2023 -
Littelfuse Portable Medical Devices & Connected Drug DeliveryProducts ideal for use in wearables, digital hearing aids, insulin pumps, BP monitors, and more.21.11.2022 -
Littelfuse Personal Care ApplicationsFeatures reliable & robust components ideal for personal care & healthcare monitoring devices.26.10.2022