GCT USB4725 USB Type-C™ Connector with IP67 Rating

GCT USB4725 USB Type-C™ Connector is 100% factory tested to an IP67 rating and features a profile of only 6.5mm above the PCB. This vertical 24-pin USB Type-C receptacle may be compact, but it still offers standard GCT performance features, including 240W Power Delivery (PD) capability and 20,000 mating cycles for reliability. The series includes a kit option that includes a silicone rubber gasket (requires fitment post-reflow solder processing to enable sealing to the chassis). GCT USB4725 USB Type-C Connector offers a surface-mount design and is ideal for USB 3.2 Gen 2 applications. Typical applications include wearables, health and beauty products, portable audio, and security systems.

Features

  • 100% factory tested for IP67 rating
  • Low 6.5mm profile
  • 24-pin for USB 3.2 Gen 2 applications
  • 20,000 mating cycles
  • 240W power rating (48V at 5A)
  • Kit version available

Applications

  • Portable audio
  • Security systems
  • Wearables
  • Health and beauty products

Ultra-Low Profile

Infographic - GCT USB4725 USB Type-C™ Connector with IP67 Rating

Accessories

Infographic - GCT USB4725 USB Type-C™ Connector with IP67 Rating

For IP67 performance, a silicone rubber gasket is available. (The gasket is included in the USB4725 kit.)

Veröffentlichungsdatum: 2024-10-24 | Aktualisiert: 2026-04-22