Neu USB-Stecker

GCT USB Type-C® 4.0 Gen 3 Connectors provide a modern interconnect solution designed for high-speed data transfer and advanced power delivery. These connectors support the evolving USB Type-C standard, enabling designers to implement compact, reversible connections in next-generation electronic systems. Specifications include a stainless steel metallic shell, 48VDC voltage rating, 5A current rating, 100MΩ minimum insulation resistance, 20,000 cycles of durability, and a -25°C to +85°C operating temperature range. GCT USB Type-C 4.0 Gen 3 Connectors are suitable for premium computing, docking, storage, display, industrial, and automotive systems.
-
GCT USB Type-C® 4.0 Gen 3 ConnectorsA modern interconnect solution designed for high-speed data transfer and advanced power delivery.29.06.2026 -
TE Connectivity Robuste IP67 I/O Snap-On-SteckverbinderDiese Steckverbinder zeichnen sich durch ein robustes mechanisches Design, eine einhändige Snap-On-Installation und eine Plug-and-Play-Integration aus.08.04.2026 -
Same Sky USB Type-C® Stromsteckverbinder-MusterkitBeinhaltet 54 USB-Anschlussbuchsen und -Stecker.05.01.2026 -
HARTING Han-Modular® Domino USB-C®-ModuleBieten eine USB Type-C®-Schnittstelle für hochbelastbare Steckverbinder.30.09.2025 -
Kycon KUSBV67X USB ConnectorsOffers a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance.18.09.2025 -
Hirose Electric Wearable-LösungenEntwickelt für tragbare Geräte wie Kopfhörer, Smart-Uhren, Smart-Brillen und Smart-Ringe.08.09.2025 -
Tripp Lite Industrietaugliche IT-LösungenPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
GCT USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle5.90mm elevated top mount that allows the use of components with a 4.4mm beneath the connector.22.07.2025 -
GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector6-pin waterproof USB Type-C® connector that is 100% tested for IP67 compliance.18.07.2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.30.06.2025 -
Hirose Electric AU1-Steckverbinder für fahrzeugtaugliches USB Type-C®USB-Type-C® -Steckverbinder für Fahrzeuganwendungen, speziell für die Erfüllung der Anforderungen der Normen USCAR-2 und USCAR-30 ausgelegt.10.06.2025 -
Samtec AccliMate™ geschraubte USB Type-C®-RundkabelMit USB 3.2 Gen 2x1 (10 Gbit/s) Geschwindigkeiten und Unterstützung einer Leistungsübertragung von 100 W (5 A bei 20 V).20.05.2025 -
GCT USB4216 16-Pin Fully SMT USB Type-C® ReceptaclesCompact, fully SMT receptacles with a total body length of 6.50mm.22.04.2025 -
Adam Tech HSecurLinC Connectors & CablesFeature latch for secure and reliable mating connections during motion and vibration.14.01.2025 -
Amphenol Robuste Steckverbinder und Kabelsätze μCOM USBC 3.2 Gen 2Miniaturisierte, robuste Lösung für USB Type-C®-Standardanschlüsse.02.01.2025 -
GCT USB4235 16-Pin Vertical USB Type-C™ ConnectorUtilizes in-line shell stakes to reduce the required PCB width and provide superior strength.30.10.2024 -
GCT USB4725 USB Type-C™ Connector with IP67 Rating100% factory tested and features a profile of only 6.5mm above the PCB, kit option also available.30.10.2024 -
CUI Inc SUA-A- und SUA-C-USB-AdapterBieten eine effektive Lösung für den passiven Stromanschluss für alternative USB-Typen.16.10.2024 -
GCT USB4115/USB4220/USB4225 USB Type-C™ ConnectorsOffer a wide range of options across 16-pin and 24-pin configurations.15.10.2024 -
GCT USB4230 Type-C™ Receptacle with EMI/RFI Protection24-pin configuration with a dual-layer stainless steel shell design, rated at 240W (48V at 5A).14.10.2024 -
Hirose Electric CX81B USB Type-C® SteckverbinderUmfasst einen Steckverbindertyp mit einer vertikalen SMT-Bauweise und PCB-Montage.13.09.2024 -
Amphenol Mini HSBridge+ SteckverbinderStandard-USB-Type-C®-Schnittstelle und Rastermaß von 0,5 mm in einer kleineren Gehäusegröße von 24 mm x 14,3 mm x 12,2 mm.01.08.2024 -
GCT USB4215/USB4081 USB Type-C Short-Body ReceptaclesFeatures 16-pin and 24-pin SMT receptacles with a reduced body length to minimize PCB space.24.07.2024 -
GCT USB4205 & USB4210 16-pin USB Type-C ConnectorsFeatures a flag-type receptacle for space-saving solutions without function sacrifice.24.07.2024 -
Phoenix Contact Rundsteckverbinder M5 bis M12Verfügen über eine einheitliche mechanische Installation mit vormontierten Litzen und Kabeln.12.04.2024 -