Neu Gestelle u. Schränke

Hammond Manufacturing PBPP Series Rack Blanking Panels provides an efficient solution for sealing unused rack space and improving airflow within rack systems. Designed with a toolless snap-in mounting system, these devices allow quick installation and reconfiguration without disrupting equipment. The PBPP series features UL 94V-0 rated ABS plastic construction, providing lightweight, durable airflow control for IT and network environments. These panels help reduce hot and cold air recirculation, improving cooling efficiency and protecting critical equipment in high-density environments. The PBPP blanking panels are compatible with standard EIA-compliant square-hole rack rails for universal installation. These devices are ideal for high-density deployments requiring efficient thermal management. Applications include data centers and server rooms, network and telecom racks, high-density cabinet environments, installations requiring airflow optimization, and government and regulated environments requiring BABA compliance.
-
Hammond Manufacturing PBPP Series Rack Blanking PanelsToolless snap-in blanking panels designed to seal unused rack space and improve airflow efficiency.12.08.2026 -
Phoenix Contact Modulares MagazinsystemKonzipiert für eine effiziente und montageorientierte Bereitstellung von Bauelemente.21.01.2026 -
Tripp Lite Industrietaugliche IT-LösungenPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Tripp Lite SmartRack® 42U Extra-Wide Rack Enclosure CabinetRack cabinet with 800mm width that houses and secures standard rack equipment with extra side room.11.03.2025 -
Hammond Manufacturing WMD Wall-Mount DesksA stable work surface for technicians to configure, test, & service equipment directly at the site.30.10.2024 -
Hammond Manufacturing RAS Fixed Steel Universal Rack ShelfDeveloped to support a wide range of non-rackmount equipment in19- and 23-inch racks and cabinets.09.07.2024 -
Bud Industries XR2-45 Two-Post Knockdown RacksLightweight mounting racks constructed of 18-gauge galvanneal steel.18.01.2024 -
Wakefield Thermal 484E Smart LeverIdeal for confidently securing heat frames within dynamic environments, left- or right-hand mount.10.01.2024 -
Wakefield Thermal 452E Ejectors for Embedded CoolingA ready-to-go insertion and extraction solution for embedded computing heat frames.29.05.2023 -
Bud Industries BudStack RackDesigned for all 19in EIA rack-mounted applications and provides a high level of versatility.04.11.2022