Infineon Technologies AS6200 Digital Temp Sensor Demo & Adapter Boards

Infineon Technologies AS6200 Digital Temp Sensor Demo and Adapter Boards offer a maximum supply voltage of 3.6V and an I2C interface. The AS6200 Adapter Board is a small PCB allowing quick, simple evaluation of the AS6200 digital temperature sensor without the need to design a custom PCB. This small-form-factor board is fully assembled with the AS6200 temperature sensor and its necessary external components.

Infineon Technologies AS6200 Demo Board is a BLUETOOTH®-enabled demonstration board that offers easy-to-use exploration, allows the user to modify the settings of the AS6200 temperature sensor, and demonstrates the effects on power consumption and conversion rate. Monitoring and adjusting the sensors' impact on power consumption and conversion ratings is easier by using the App Store or Google Play companion app. 

Features

  • Ultra-low 6µA power consumption at 4x samples/sec (typical)
  • Small integration size in a WLCSP package
  • High temperature accuracy of ±0.4°C (maximum)
  • Easy to integrate, full digital system with I2C interface
  • 1.8V to 3.6V supply voltage range
  • Wide operating temperature range
  • Complete digital temperature sensor system
  • Serial bus connection
  • Easy-to-use solution, no calibration or linearization needed
  • Alert functionality for exact temperature control

Applications

  • Wearables/mobile health
  • Mobile devices/tablets
  • Cameras
  • HVAC and thermostat control
  • Cold chain monitoring
  • Industrial automation
  • Lab equipment
  • Solid State Drives (SSDs)

Specifications

  • I2C interface
  • 1.8 to 3.6V supply voltage range
  • 1.5mm x 1mm in dimensions
  • ±0.4°C (0 to +65°) accuracy rating
  • 32ms conversion time
  • -40°C to +125°C operating temperature range

Videos

Hardware Architecture

Infineon Technologies AS6200 Digital Temp Sensor Demo & Adapter Boards

Demo Buttons

Infineon Technologies AS6200 Digital Temp Sensor Demo & Adapter Boards
Veröffentlichungsdatum: 2019-07-24 | Aktualisiert: 2026-07-17