Neu Glasfaseroptik

NEUTRIK opticalCON D-Size ST Chassis Connector is an ST feedthrough solution in D-size format, allowing for the easy integration of fiber connections into various applications. This connector provides a reliable, simple way to extend fiber links using the traditional ST interface, while benefiting from the robustness and D-size footprint. Specifications include a 2N to 6N withdrawal force, front-mounting design, 5000 mating cycles, bayonet coupling, an ST simplex optical connector, and a -40°C to +80°C temperature range. The opticalCON D-Size ST chassis connector from NEUTRIK is suitable for AV, broadcast, and installation applications, and any application that requires a straightforward ST fiber feedthrough solution in a standardized format.
-
NEUTRIK opticalCON D-Size ST Chassis ConnectorST feedthrough solution in D-size format, allowing for the easy integration of fiber connections.01.06.2026 -
TE Connectivity CBOT EvaluierungskitZur Leistungsbewertung von Hochgeschwindigkeits-MULTIGIG-TRX-Transceiver-Plattformen entwickelt.07.04.2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04.03.2026 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.05.11.2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.05.11.2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.05.11.2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.05.11.2025 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04.11.2025 -
Pasternack Fiber Optic Patch CablesRobust, versatile cable assemblies for high-performance data transmission in various environments.09.10.2025 -
Broadcom HFBR-14xxZ und HFBR-24xxZ 820-nm-Mini-Link-BaureiheDiese Baureihe wurde konzipiert, um kostengünstige, leistungsstarke Glasfaserverbindungen für verschiedene Applikationen bereitzustellen.16.09.2025 -
Jonard Tools SPARC Linc Splice On ConnectorsProvides a seamless, low-loss connection for single-mode fiber applications.05.09.2025 -
Jonard Tools SRL Sparc Rapid Linc Mechanical ConnectorsDesigned for fiber optic cables and connects 250µm and 900µm coated fibers.05.09.2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.22.08.2025 -
Tripp Lite Industrietaugliche IT-LösungenPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Amphenol VITA 87 Hochdichte MT-RundsteckverbinderHochdichte MT-basierte Glasfaserverbindungslösung in einem Formfaktor der MIL-DTL-38999 Baureihe III.24.07.2025 -
StarTech OM4 LC-to-LC Multimode Duplex Patch CablesProvides reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design.15.07.2025 -
Coherent 800G Finisar TransceivermoduleTransform networks for future connectivity, a vital component for AI/ML, InfiniBand, and Ethernet.02.05.2025 -
Amphenol SMP-, SMPM- und SMPS-PCB-Steckverbinder mit mehreren AnschlüssenKleine Baugrößen-LÖSUNG konstruiert für hohe Dichte, hohe Frequenz-Applikationen.28.02.2025 -
Amphenol TransceiverUmfassendes Sortiment an kompatiblen optischen und Kupfer-Transceivern, um eine Vielzahl von Anforderungen zu erfüllen.20.02.2025 -
Molex MMC-KabelsätzeHilft Rechenzentren, Platz und Dichte zu optimieren, um KI-gesteuerte Anforderungen mit einem VSFF-design zu erfüllen.10.02.2025 -
Amphenol Robuste MLC-MetallsteckverbinderExtrem robuste Uni-Boot-Duplex-LC-Steckverbinder, die vollständig den IEC 61754-20-Standards entsprechen.31.12.2024 -
Amphenol ST-SteckverbinderVerwenden ein Steckkonzept im Bajonett-Stil für einen sicheren und robusten Kupplungsmechanismus.04.12.2024 -
Amphenol QEPT® 4-TRX Hochgeschwindigkeits-TransceivermoduleFür erweiterte Temperaturbereiche, robuste Applikationen und hoch anspruchsvolle Implementierungen ausgelegt.04.10.2024 -
Amphenol KabelsätzeRobust und kompatibel mit Anbietern, wie z. B. Cisco, Dell, Fusion, HP, IBM, Intel, Tyco und vieles mehr.03.10.2024 -
Samtec FireFly™ Optische Mid-Board-Transceiver-LösungenBieten Flexibilität, indem zwei Verbindungsarten innerhalb des gleichen Steckverbindersystems angeboten werden.17.09.2024 -