Neu Antennen

Quectel YECT001W1BM 5G Rubber Monopole External Antenna measures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. This antenna supports backward compatibility with 4G/3G and 2G networks, as well as LTE Cat M and narrowband IoT. Features include an SMA male connector termination, a low-profile design, omnidirectional construction, and high efficiency. Designed as a monopole antenna, the YECT001W1BM must be mounted on a ground plane for high efficiency across all operating bands. Quectel YECT001W1BM Antenna is suitable for IoT sensors, public safety and security, fleet management, and smart home automation.
-
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.08.05.2026 -
Quectel YEBT001WFAM Wi-Fi & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.08.05.2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.08.05.2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.08.05.2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.08.05.2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.08.05.2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.08.05.2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.08.05.2026 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.08.05.2026 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.16.04.2026 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.16.04.2026 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.16.04.2026 -
TE Connectivity ANT-2.4-WRT-MON Externe Antennen zur PanelmontageFlache, einbaubare Monopolmodul-Antennen entwickelt für 2,4 GHz Wi-Fi®/WLAN und ISM Applikationen.08.04.2026 -
TE Connectivity ANT-916-WRT 915 MHz Externe Panel-AntennenFlache, panelmontierte Dipol-Antennen, entwickelt für stromsparende Weitbereichs-Dipol (LPWA)-Applikationen.08.04.2026 -
SparkFun ANN-MB2 GNSS All-Band High Precision AntennaEasy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution.24.03.2026 -
Teltonika PR1KCx40 5G Combo Mobile SMA Antennas600MHz to 5000MHz 5G MIMO and 1559MHz to 1189MHz GNSS frequency ranges.20.03.2026 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennenKombinationen von 4G/5G Mobilfunk, Wi-Fi® und GNSS-Abdeckung in einem äußerst kompakten Formfaktor.17.03.2026 -
Siretta Echo 52 Active Multi-Constellation GNSS AntennasDelivers high-accuracy positioning across the L1 (1575MHz), L2 (1227MHz), and L5 (1176MHz) bands.11.03.2026 -
Siretta Mike 20 Magnetic-Mount Omni AntennasDesigned for 4G/5G, Wi-Fi®, and ISM band applications, and rated IP68 for outdoor environments.11.03.2026 -
Siretta Delta 60 Active GPS L1 Helical AntennaDesigned for handheld equipment and applications where the antenna may be close to the human body.11.03.2026 -
Siretta Echo 50 Active Multi-Constellation GNSS AntennasOffers high precision for exceptional multi-constellation performance across GPS and other bands.11.03.2026 -
Taoglas PC301/2/3 Starre FR4-PCB-KombiantennenDelivers multi-band wireless capability in a compact footprint with a rigid FR4 construction.23.02.2026 -
Taoglas PA.433.A 433MHz Ceramic SMD AntennaEngineered for reliable sub-GHz wireless communication in space-constrained designs.23.02.2026 -
Taoglas MA2332 Watson Triband Transparent Film AntennaCompact, low-profile, and covert design for automotive, heavy-duty, and industrial environments.23.02.2026 -
Taoglas TG.13.5111 5G-Sub-1-GHz- und Bluetooth® LE-AntenneFür drahtlose Systeme unter 1 GHz, die Technologien im Frequenzbereich von 617 MHz bis 960 MHz unterstützen, wie beispielsweise ISM und NB-IoT.23.02.2026 -