Neu Mess-/Anzeigegeräte

Carlo Gavazzi EM600W 3-Phase Energy Analyzers feature integrated Ethernet/Wi-Fi® connectivity with optional I/O expansion. These analyzers support multiple protocols, such as Modbus TCP/IP, RTU, M-Bus, and HTTPS REST API. The EM630/EM640 analyzers feature a 128×96-pixel matrix LCD with a backlit display, ensuring perfect visibility and readability of the information. These analyzers are designed for flexible installation and robust operation, working up to 70°C and at high altitudes in industrial environments. The EM630 uses external current transformers or 333mV current sensors, while the EM640 allows direct current measurement up to 65A. Typical applications include industrial energy monitoring, energy and building efficiency, EV charging, load balancing, and distributed energy resources.
-
Carlo Gavazzi EM600W 3-Phase Energy AnalyzersFeature integrated Ethernet/Wi-Fi® connectivity with optional I/O expansion.02.07.2026 -
IDEC GT8A Electronic TimersSlim timer relays that come in 1- and 2-contact versions.16.04.2026 -
Carlo Gavazzi EM600 Ethernet-Based Energy AnalyzersProvides dual Ethernet connectivity, fast data refresh rates, and a high-end user experience.15.04.2026 -
Phoenix Contact EMpro AC- EnergiezählerMit Gleichstrom-Messung bis zu 100 A AC (3-phasig)/45 A AC (1-phasig).26.02.2026 -
Trumeter Vista Touch Process MetersIoT-ready, HD touchscreen process meters designed for use with up to eight sensors.01.10.2025 -
Trumeter Rotary CountersRugged, electromechanical counters with various mounting options for any environment.23.12.2024 -
Crouzet CHM Electromechanical Hour CountersExcellent visibility due to the large digit size and high resistance to shocks and impacts.05.12.2024 -
Crouzet CIM Electromechanical Impulse CountersFeature 4 or 6-digit impulse counters with excellent visibility due to large digit size.05.12.2024 -
Carlo Gavazzi DCM1 DC Energy Meters with EthernetDirect-connection devices for DC systems up to 1000V and current up to 600A.30.09.2024 -
Trumeter 22 Series Mechanical Rotary CountersFeatures compact dimensions and is designed for length measurement equipment.24.09.2024 -
Trumeter Vista Touch Flow Indicators & TotalizersAdvanced panel meters for industrial use, integrates with a broad range of industrial flow sensors.06.08.2024 -
M5Stack K136 Voltage & Amperage MeterProgrammable, high-precision power meter designed for accurate voltage and current measurements.31.07.2024 -
Trumeter 711 Series Electromechanical Hour MetersCompact and versatile, large-figure display complements existing meters in control panels.09.05.2024 -
Carlo Gavazzi EM511 EnergieanalysatorenFür Einphasen-Systeme von bis zu 240 V L-N und Strom von bis zu 45 A ausgelegt.19.09.2023 -
Trumeter Digital Panel MetersVersatile and easy-to-use meters that deliver optimal performance.01.01.2023