Neu Thermoelektrische Peltier-Module

Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers are designed for thermal cycling between multiple temperature set points. These thermoelectric coolers are constructed to reduce the amount of stress induced on the thermoelectric elements during operation. The PCX-DG thermoelectric coolers feature Double-Glue (DG) construction and deliver enhanced durability, improved cooling performance, and customizable designs for demanding applications. These thermoelectric coolers are ideal for applications in healthcare, where fast temperature changes are required. Typical applications include molecular diagnostics (DNA amplification and PCR), point-of-care testing devices, and thermal test sockets.
-
Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric CoolersDesigned for thermal cycling between multiple temperature set points.25.08.2026 -
Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric CoolersAdvanced automation & next-generation thermoelectric materials are boosting cooling capacity by 10%.02.04.2026 -
Advanced Thermal Solutions FlüssigkeitskühlungComprehensive range of solutions designed to address the most demanding thermal challenges.29.04.2025