Neu Antistatisches Zubehör

Chip Quik CQ-ESD Lab Coats are high-quality, reusable, and washable Electrostatic Discharge (ESD) safe lab coats. These coats are made with 63% polyester, 35% cotton, and 2% conductive carbon fiber. This carbon sewn into the fabric makes the lab coat static dissipative with surface resistance of 106 to 109 ohms and ESD safe. The CQ-ESD-LABCOATs are designed for unisex with ¾ length and multiple pockets. These coats come in a light blue color, rated for up to 50 washes, and are available in various size options. The CQ-ESD-LABCOATs are mainly suitable for engineers working in electronics manufacturing/assembly, cleanrooms and labs, semiconductor fabrication, repair/rework stations, quality control/testing areas, and R&D facilities.
-
Chip Quik CQ-ESD Lab CoatsLight blue colored, high-quality, reusable, and washable ESD safe lab coats.02.10.2025 -
Chip Quik ESD Antifatigue Floor MatsDesigned to work well in front of ESD work stations and includes foot cushion support.09.09.2025 -
Chip Quik Static Conductive / Static Dissipative ESD BrushesNylon carbon-loaded bristles and a polypropylene carbon-loaded handle available in four shapes.05.09.2025 -
Chip Quik Electrostatic Discharge (ESD) Silicone MatsBlack center pad is ESD safe & heat resistant up to +500°C, has 2 grounding buttons & colored base.08.01.2025 -
iFixit Repair ToolsVarious products needed to repair machines, phones, and tablets.29.10.2024 -
Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats2mm thick mats in 1' x 1', 1' x 2', 2' x 3', and 2' x 4' sizes for anti-static control applications.02.09.2024 -
Chip Quik CQ-SRM-1 Digital Surface Resistance MeterTests ESD mat and foam resistance to determine if they are conductive or static dissipative.15.02.2024 -
Sensepeek PCBite AccessoriesWide range of products designed to assist engineers during research, development, and testing.01.11.2022