New Grommets & Bushings

Würth Elektronik Heat Sink Solutions are designed to provide effective thermal management to improve performance, reduce system failure, and increase the lifespans of electronics. These high-performance heatsink solutions include WE-HIC and WE-HICI heatsinks for ICs, WE-HTO and WE-HTOI heatsinks for transistors, and WE-TMA accessories for mounting the heatsinks and transistors. The WE-HIC are standard heatsinks, while the WE-HICI are heatsinks with pre-applied thermal interface material. These heatsinks for ICs are available in unidirectional and bidirectional variants in four different sizes. The WE-HTO are standard heatsinks, while the WE-HTOI are heatsinks with pre-applied thermal interface material. These heatsinks for transistors are designed specifically for TO-220 and TO-247 packages. The transistor heatsinks are constructed from black-anodized aluminum and available in four types, including simple, curved, clip-on, and extruded. Applications include Ball Grid Array (BGA), Pin Grid Array (PGA), CPU, DC/DC converter, and microcontrollers.
-
Würth Elektronik Heat Sink SolutionsDesigned to provide effective thermal management to improve performance and reduce system failure.09.04.2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.27.03.2026 -
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.26.02.2026 -
Heyco Pass-Through Thermoplastic Rubber GrommetsFeatures a pass-through hole for easy routing and protection through sharp-edged holes.18.02.2026 -
Murrplastik KDT/X Cable Entry GrommetsUtilized to easily route pre-assembled cables into and through control cabinets.18.11.2025 -
Murrplastik KDT/X FDA Cable Entry GrommetsFeatures 1-piece construction and a wide operating temperature range of -40°C to +80°C.18.11.2025 -
Taica A/B/S Bush-Type Anti-Vibration Gel BushingsUsed with thru-bolts to minimize horizontal vibration and handle an optimum load of 0.2kg to 32kg.31.12.2024