Solid State Relais – SSR

 Solid State Relais – SSR

Arten von Solid State Relais – SSR

Kategorieansicht ändern
Ergebnisse: 7’724
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Verpackung/Gehäuse Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30Auf Lager
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27Auf Lager
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW 26Auf Lager
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 13Auf Lager
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24Auf Lager
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/40A, DC In, ZC 20Auf Lager
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each


Omron Automation and Safety Solid State Relays - SSRs 75A,100 to 240VAC, zero cross 3Auf Lager
Min.: 1
Mult.: 1
Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Electronics Halbleiterrelais - PCB-Montage High Current MOS FET 344Auf Lager
Min.: 1
Mult.: 1

PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Halbleiterrelais - PCB-Montage 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 2’341Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’500

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Omron Electronics Halbleiterrelais - PCB-Montage MOSFET SS Relay 50V USOP4 350Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Halbleiterrelais - PCB-Montage Mos Fet Relay, SMT 60V, 1 form A,SOP4 7’217Auf Lager
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) Tube
Omron Electronics Halbleiterrelais - PCB-Montage USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1’721Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Toshiba Halbleiterrelais - PCB-Montage Photorelay Voff=40V Ion=0.1A Ron=20Ohm 3’469Auf Lager
Min.: 1
Mult.: 1
Rolle: 3’000

PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 400v 120mA SOP Form A Norm-Open 3’057Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 200v 180mA SOP Form A Norm-Open 1’497Auf Lager
Min.: 1
Mult.: 1

PCB Mount 160 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 60v 400mA DIP Form A Norm-Open 1’981Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 20MA 1500V SPST 849Auf Lager
Min.: 1
Mult.: 1

PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 130MA 350V SPST-NC 466Auf Lager
Min.: 1
Mult.: 1

PCB Mount 130 mA 350 VAC 1 Form B (SPST-NC) SMD DIP-6 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 120MA 350V DPST 3’548Auf Lager
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 100MA 400V DPST 395Auf Lager
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 Bulk
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage 40v 120mA DIP Form A Norm-Open 1’764Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1.14 VDC 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage RF SSOP CxR10 1’776Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1.14 VDC 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halbleiterrelais - PCB-Montage RF PHOTOMOS 60V 2’025Auf Lager
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.32 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Tube
Vishay Semiconductors Halbleiterrelais - PCB-Montage Dual Normally Open Form 1A 250V 1’751Auf Lager
Min.: 1
Mult.: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 8-Pin Power SOIC 2’405Auf Lager
Min.: 1
Mult.: 1

PCB Mount 3 A 20 VAC to 240 VAC 1 Form A (SPST-NO) ISOPLUS264 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) Tube