Solid State Relais – SSR

 Solid State Relais – SSR

Arten von Solid State Relais – SSR

Kategorieansicht ändern
Ergebnisse: 7’727
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Verpackung/Gehäuse Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Verpackung
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 1000V Single Pole 1000V Power Relay 185Auf Lager
Min.: 1
Mult.: 1

PCB Mount 650 mA 1 kVDC 1 Form A (SPST-NO) i4-PAC 900 mVDC to 1.4 VDC 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) Tube
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage 100V 300mA Double Pole Relay 1’967Auf Lager
Min.: 1
Mult.: 1

PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage Dual 1-Form-A 250V 50mA SSR 3’151Auf Lager
Min.: 1
Mult.: 1

PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Halbleiterrelais - PCB-Montage Dual 1-Form-A 250V 250mA SSR 1’000Auf Lager
Min.: 1
Mult.: 1
Rolle: 1’000

PCB Mount 250 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Reel, Cut Tape, MouseReel
Crydom Solid State Relays - SSRs 90-280 VAC 30Auf Lager
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 125A/480Vac DC In ZC 13Auf Lager
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Teledyne Relays Halbleiterrelais - PCB-Montage 71Auf Lager
Min.: 1
Mult.: 1

PCB Mount 22 A 600 VAC 4 VDC to 14 VDC 30 mA - 40 C + 80 C 37.6 mm (1.48 in) 6.3 mm (0.248 in) 24.5 mm (0.965 in)

E-T-A Solid State Relays - SSRs The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pin INLINE version i 2Auf Lager
Min.: 1
Mult.: 1
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/ 5DC/ 100KHZ-G 1Auf Lager
Min.: 1
Mult.: 1
DIN Rail Mount 50 mA 4 VDC to 18 VDC 24 VDC 8 mA - 20 C + 60 C 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC-230UC/ V8C/SEN 6Auf Lager
Min.: 1
Mult.: 1
DIN Rail Mount 3 mA 5 VDC to 30 VDC 1 Form A (SPST-NO) 184 VAC to 253 VAC, 176 VDC to 242 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 48DC/24DC/2 6Auf Lager
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 38.4 VDC to 57.6 VDC 9 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Carlo Gavazzi Solid State Relays - SSRs SSR SENSE ZS 230V 25A PNP,NC 21Auf Lager
Min.: 1
Mult.: 1

Panel Mount 25 A 230 VAC 20 VDC to 32 VDC 40 mA - 20 C + 70 C 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR PS 600V 50A 4.25-32VDC 15Auf Lager
Min.: 1
Mult.: 1
Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C 58.2 mm 44.8 mm 28.8 mm
Crydom Solid State Relays - SSRs 50A 480VAC AC 26Auf Lager
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10Auf Lager
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30Auf Lager
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27Auf Lager
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW 26Auf Lager
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 13Auf Lager
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24Auf Lager
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/40A, DC In, ZC 20Auf Lager
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each


Omron Automation and Safety Solid State Relays - SSRs 75A,100 to 240VAC, zero cross 3Auf Lager
Min.: 1
Mult.: 1
Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Electronics Halbleiterrelais - PCB-Montage High Current MOS FET 344Auf Lager
Min.: 1
Mult.: 1

PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Halbleiterrelais - PCB-Montage 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 2’344Auf Lager
Min.: 1
Mult.: 1
Rolle: 2’500

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Omron Electronics Halbleiterrelais - PCB-Montage MOSFET SS Relay 50V USOP4 350Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel