Neu Schrauben & Befestigungsvorrichtungen

PEM BF™ and BFS™ Fine Finish Self-Clinching Blind Nuts feature a bur-free design that delivers a cleaner conductive surface and higher dielectric breakdown margin. BF (steel) and BFS (stainless steel) blind nuts are available in M3 to M8 thread sizes and provide dependable performance during high potential (hipot) testing and in service. A large flange design provides a greater bearing surface for secure thread retention in soft copper and aluminum busbar panels, without damage or deformity to the material. The closed-end design of these PEM fasteners seals threads against foreign matter and contamination, while limiting screw penetration depth to protect sensitive internal components.
-
PEM BF™ & BFS™ Fine Finish Blind NutsBur-free design delivers a cleaner conductive surface and higher dielectric breakdown margin.10.08.2026 -
Essentra Components PEEK Material FastenersHigh-performance alternative to traditional metal and nylon fasteners in demanding applications.13.07.2026 -
Würth Elektronik KühlkörperlösungenEntwickelt, um ein effektives Wärmemanagement zu bieten, um das Betriebsverhalten zu verbessern und den Ausfall von Systemen zu reduzieren.09.04.2026 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.23.03.2026 -
Sherex CAT Small Flange 360° Swaging Rivet NutsBlind, load-bearing internal threads for areas that need strong fastening in thicker materials.07.01.2026 -
Sherex CAH Half-Hex Rivet NutsFor thin-sheet attachment points that need load-bearing internal threads from one side of workpiece.07.01.2026 -
Sherex CAL Large Flange Knurled Body Rivet NutsOffers blind, load-bearing internal threads ideal for sheet materials that are too thin for tapping.07.01.2026 -
PEM TB™ Self-Clinching Tube BushingsHigh-strength threaded fasteners designed with a double clinch feature on both ends.13.11.2025 -
PEM PFQT™ Quarter-Turn Lockable PlungersProvides secure panel fastening with an easy quarter-turn action and dependable locking mechanism.03.11.2025 -
PEM PFAP™ Auto-Lock PlungerSelf-clinching auto-lock plunger assembly with a spring-driven automatic locking mechanism.03.11.2025 -
PEM eConnect® Busbar Connector SystemTwo-piece fastening solution that provides ideal mechanical and electrical performance.11.06.2025 -
PEM IFH™ Ingress Protection Self-Clinching StudsIP-capable flush-head fasteners designed to create a sealed joint without O-rings or sealants.18.03.2025 -
PEM ECCB™ eConnect® Contact BushingsDesigned for installation into straight punched holes without additional surface preparation.05.09.2024 -
PEM PFTR™ Roller Bearing FastenersSimple installation and ease of design into limited footprint spacing applications.01.05.2024 -
Phoenix Contact Rundsteckverbinder M5 bis M12Verfügen über eine einheitliche mechanische Installation mit vormontierten Litzen und Kabeln.12.04.2024 -
TE Connectivity Gestapelte BESS-Hybrid-SteckverbinderSind HDC-Steckverbinder (Heavy Duty Connectors, HDC), die sich hervorragend für Applikationen in Batterieenergiespeichersystemen (BESS) eignen.29.02.2024 -
PEM EC™ eConnect™ Pin FastenersSelf-clinching and broaching pins provide superior electrical connections in demanding applications.31.01.2024 -
PEM PreTect™ Threaded Masking PlugsProtects threads from paint and powder-coating processes on standard-type self-clinching nuts.09.01.2024 -
PEM GHOST™ Magnetic Release FastenersFully concealed fasteners with zero visible evidence of position or disassembly method.22.11.2023 -
Amphenol M8 ConnectorsMit Schnapp- und Schraub-/Snap-Guard -Verriegelung schnell und sicher und kann ohne Werkzeug eingesetzt werden.06.06.2023 -
PEM SMTBSO™ ReelFast® Surface-Mount FastenersInternal blind-hole threads securely mount onto PCBs for less risk of board damage during assembly.17.05.2023 -
JAE Electronics HB01 Waterproof Outdoor ConnectorsDesigned to make connections within outdoor equipment.01.10.2022 -
Heyco Lighting Industry Engineered ComponentsSelection of engineered fastening and mounting accessories for lighting-related products.30.08.2022