New Enclosures & Racks

Hammond Manufacturing PBPP Series Rack Blanking Panels provides an efficient solution for sealing unused rack space and improving airflow within rack systems. Designed with a toolless snap-in mounting system, these devices allow quick installation and reconfiguration without disrupting equipment. The PBPP series features UL 94V-0 rated ABS plastic construction, providing lightweight, durable airflow control for IT and network environments. These panels help reduce hot and cold air recirculation, improving cooling efficiency and protecting critical equipment in high-density environments. The PBPP blanking panels are compatible with standard EIA-compliant square-hole rack rails for universal installation. These devices are ideal for high-density deployments requiring efficient thermal management. Applications include data centers and server rooms, network and telecom racks, high-density cabinet environments, installations requiring airflow optimization, and government and regulated environments requiring BABA compliance.
-
Hammond Manufacturing PBPP Series Rack Blanking PanelsToolless snap-in blanking panels designed to seal unused rack space and improve airflow efficiency.12.08.2026 -
Hammond Manufacturing Eclipse Series (SE Kits)Comes bundled with an enclosure, pre-tapped inner panel, and DIN rails with installation hardware.30.03.2026 -
Bud Industries HPB Heavy-Duty NEMA 4X/IP66 Hinged PC EnclosureHeavy-duty plastic boxes for housing electronics and components that need security or easy access.16.03.2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.26.02.2026 -
Phoenix Contact Modular Magazine SystemDesigned for efficient and mounting-oriented provision of components.21.01.2026 -
Hammond Manufacturing IP68-Rated Plastic EnclosuresTough, watertight enclosures specifically designed for outdoor and industrial environments.31.10.2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Phoenix Contact Monitoring Case SystemBuilt for IoT and IIoT applications and capable of protection ratings of up to IP67.05.08.2025 -
L-Com LC-WPSS Stainless Steel Wall PlatesSingle or double-gang wall plates to house 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers.26.06.2025 -
Tripp Lite Racks & EnclosuresUsed to organize, secure, and store multiple servers in a data center or other IT environment.20.05.2025 -
TE Connectivity Pre-Equipped Junction BoxesFacilitate the distribution of power to equipment dispersed throughout installations and buildings.15.05.2025 -
Tripp Lite SmartRack® 42U Extra-Wide Rack Enclosure CabinetRack cabinet with 800mm width that houses and secures standard rack equipment with extra side room.11.03.2025 -
Hammond Manufacturing WMD Wall-Mount DesksA stable work surface for technicians to configure, test, & service equipment directly at the site.30.10.2024 -
Hammond Manufacturing RAS Fixed Steel Universal Rack ShelfDeveloped to support a wide range of non-rackmount equipment in19- and 23-inch racks and cabinets.09.07.2024 -
Bud Industries XR2-45 Two-Post Knockdown RacksLightweight mounting racks constructed of 18-gauge galvanneal steel.18.01.2024 -
Wakefield Thermal 484E Smart LeverIdeal for confidently securing heat frames within dynamic environments, left- or right-hand mount.10.01.2024 -
Hammond Manufacturing Type 3/12/4 Mild Steel Junction BoxesDesigned for use as a wiring box, terminal or pull box, and junction box in outdoor applications.10.08.2023 -
Phoenix Mecano EnclosuresIP65 or IP66 ingress protection, constructed from aluminum, polyester, and other robust materials.16.06.2023 -
Wakefield Thermal 452E Ejectors for Embedded CoolingA ready-to-go insertion and extraction solution for embedded computing heat frames.29.05.2023 -
Phoenix Contact OCS Outdoor HousingsDesigned for autonomous device systems in extreme environments.06.04.2023 -
Bud Industries BudStack RackDesigned for all 19in EIA rack-mounted applications and provides a high level of versatility.04.11.2022