Neu Human-Machine-Schnittstelle und industrielle PCs

EDATEC ED-CLAWBOX OpenClaw Mini Box PCs are industrial-grade AI smart boxes based on the Raspberry Pi CM5, designed specifically for private deployment of OpenClaw at the edge. These PCs are fully equipped with interfaces including dual HDMI outputs (standard + micro), Gigabit Ethernet, dual-band Wi-Fi/BLUETOOTH® 5.0, and USB 3.0 ports. The ED-CLAWBOX PCs provide a centralized dashboard for real-time monitoring and seamless integration with skills and MCP tools. The ED-CLAWBOX PCs are pre-installed with the open-source JishuShell, with no complex setup, enabling a fully local, data-privacy-focused AI workstation in just a few minutes. These devices feature a compact, precision-crafted aluminum CNC chassis measuring 100mm x 100mm x 19mm and weighing only 247g.
-
EDATEC ED-CLAWBOX OpenClaw Mini Box PCsIndustrial-grade AI smart boxes based on the Raspberry Pi CM5, ideal for AIoT applications.08.06.2026 -
Advantech MIC-743-AT KI-InferenzsystemDas System ist mit dem NVIDIA® Jetson T5000™ ausgestattet und bietet bis zu 2070 TFLOPS (FP4).19.05.2026 -
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13.05.2026 -
EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13.05.2026 -
Omron NA5-V2 Programmierbare Touchscreen-HMIsBreitbildformat von 7 Zoll (178 mm), 9 Zoll (229 mm), 12 Zoll (305 mm) und 15 Zoll (381 mm) mit 16,77-Millionen-Farbdisplays mit hoher Auflösung.27.04.2026 -
Phoenix Contact WP 6000 Robuste Web-PanelsFür anspruchsvolle Umgebungen und arbeitet in einem erweiterten Temperaturbereich von -30 °C bis +65 °C.26.03.2026 -
Advantech WOP-300K BedienfelderBietet eine umfassende IoT-Komplettlösung mit Edge-Controllern für verschiedene Applikationen.20.02.2026 -
Phoenix Contact VL3 PPCS Kompakt-Panel-PCsKombiniert die mechanischen Eigenschaften der HMI xP 6000 mit der Technologie der Kompakt-Box-PCs VL3 UPC.20.01.2026 -
Phoenix Contact VL3 FPM Flachbild-TouchmonitoreFlachbildschirme, die das VL3-Panel-PC-Portfolio erweitern.20.01.2026 -
EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial ComputersBuilt around the Raspberry Pi Compute Module ecosystem for hardware and software compatibility.12.01.2026 -
IEI Technology TANK-XM813 Fanless Embedded ComputerRugged, high-performance system designed for industrial and edge AI applications.23.12.2025 -
Axelera AI Metis® Development ToolsMetis development tools include workstations, motherboards, and ThinkStations.07.11.2025 -
Advantech AIM-68H 10,1" medizinische TabletsMit Intel® N200 Prozessoren und einem wasser- und staubdichten 10,1" IPS Full HD-Bildschirm nach IP65-Standard.03.10.2025 -
Advantech AIM-77S 10,1" Tablets für die Dienstleistungsbranche10,1" Tablets mit Android-Betriebssystem nach Industriestandard, für Einzelhandel, Gastronomie und Fertigung.02.10.2025 -
Advantech MIC-712-OX NVIDIA Jetson Orin™ NX KI-PlattformBietet ein ultraschlankes Design für mobile Geräte in Sicherheits- und Überwachungsanwendungen aus.29.09.2025 -
Ezurio EZSMI-8MP-0416-00158-H2/H4 Development KitReady-to-deploy Nitrogen Human Machine Interface (HMI) platform with Powerful NXP edge processing.29.09.2025 -
IEI Technology IASO-W08PLED-N6210 Medical Panel PCFacilitates data transfer, digitize patient records, and minimize manual errors.15.09.2025 -
Weintek cMT-X Series LCD Touch PanelsFrom basic models to headless models, the cMT X-series boasts unparalleled computing power.09.09.2025 -
IEI Technology SHIELD-156 Industrial Panel PCsPCs supply the Intel Amston Lake processor, preinstalled with 8GB SO-DIMM DDR5, & PCAP touch.14.08.2025 -
ADLINK Technology EMP-520 Fortschrittlicher Embedded-Box-PCDieser PC unterstützt die EDID-Emulation über vier unabhängige HDMI 2.0 Displays.14.08.2025 -
IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU CardFull-size PICMG 1.3 CPU card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors.14.08.2025 -
IEI Technology SHIELD-215 Industrial Panel PCsA rugged 21.5" size featuring a corrosion-resistant 304 stainless steel with fully waterproof ports.14.08.2025 -
Tripp Lite Industrietaugliche IT-LösungenPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Arbor Technology LYNC-715-7433G8 Fanless 15" Industrial Panel PCFanless 15" Industrial Panel PC with Intel Atom x7433RE Processor in a light-weight form factor.30.07.2025 -
Advantech AIMB-219 THIN Mini-ITX-MotherboardUnterstützt Prozessoren der Atom® N-Serie, Atom x7000RE und Intel® Core™ i3 N-Serie.28.07.2025 -