Neu Einfarbige LEDs leds

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.
-
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.10.04.2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09.04.2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.08.04.2026 -
ams OSRAM SmartLED™ PURE 0201 LEDsLEDs im Chip-Scale-Package-Format sind für Applikationen mit extrem geringer Bauhöhe konzipiert, bei denen der Platz begrenzt ist.23.03.2026 -
Broadcom AAMD-Lx3x/AAMD-LY33 Ovale Mini-LEDs mit hoher HelligkeitDiese LEDs sind Mini-Versionen der herkömmlichen AEMD-Lx3x/AEMD-LY33-Baureihe von runden SMT-LEDs.03.12.2025 -
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.04.11.2025 -
American Bright LED LED 1717 Series PEC2.0+ with Flip Chip LEDs3W space-limiting design available in multiple colors. Suitable for SMD processes.29.09.2025 -
American Bright LED 3535 Baureihe LEDs mit Kupfer-LeiterrahmenKompakte Größe, 3W-, 4W- und 5W-Versionen mit hoher Farbintensität.29.09.2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08.08.2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03.07.2025 -
ams OSRAM OSCONIQ® P3737 Gen 2 Gartenbau-LEDsBeleuchtungslösungen, die speziell für professionelle Gartenbau-Applikationen entwickelt wurden.26.06.2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.06.06.2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.29.04.2025 -
ams OSRAM CT ELLN51.14 Chip-LEDExtrem kompakte Hochleistungs-LED, die echtes grünes Licht mit einer Spitzenwellenlänge von 526 nm emittiert.24.04.2025 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.22.04.2025 -
Kingbright QuantumDot Ultra-kompakte LEDs der Baureihe 01005Made with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.07.03.2025 -
ams OSRAM OSIRE® E3635 LRTBx Mehrfarbige/einfarbige LEDsBietet die 6-lead-Technologie mit einer additiven Mischung von Farbreizen durch unabhängige Ansteuerung der einzelnen Chips.05.03.2025 -
Broadcom ASM3x 3 W 3535-LEDs zur OberflächenmontageHochstrom-LEDs mit effizienter Wärmeableitung und Energieeffizienz für eine bessere Leistung.03.03.2025 -
Cree LED C566E Screen Master® 5 mm ovale Einkolor-LEDsHervorragend für Anwendungen im Freien bei hellem Sonnenlicht oder geringem Stromverbrauch.03.03.2025 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.21.02.2025 -
Cree LED XLamp® XP-L Photo Red S-Line LEDGartenbauleuchten der nächsten Generation mit herausragender Effizienz und Langlebigkeit.03.02.2025 -
Lumileds LUXEON C ES LEDsEngineered for large LED arrays with a single optic.22.01.2025 -
Dialight 599 Series 0603 SMD LEDsAvailable in red, orange, yellow, yellow-green, blue, white, and true-green colors.02.12.2024 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.19.11.2024 -
Dialight 598 Right Angle SMD LEDsFeature a 120° viewing angle, 10μA reverse current intensity, and 5V reverse voltage.12.11.2024 -