New Linear Voltage Regulators

onsemi AR0145 Hyperlux Image Sensor Power Tree is a part of the Hyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.
-
onsemi ARX383 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.02.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.02.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.02.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -
onsemi NCP737 High-Voltage Linear RegulatorsWithstand continuous DC or transient input voltages up to 65V with below 5uA quiescent current.20.11.2025 -
STMicroelectronics L99VR02XP Dual Automotive Voltage RegulatorsRegulators are developed in a PowerSSO-36 package for automotive applications.28.07.2025 -
Analog Devices Inc. LT3099 Ultra-High PSRR Negative Linear RegulatorsUltra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications.11.06.2025 -
Analog Devices Inc. MAX17651 Linear RegulatorFeatures 8μA ultra-low quiescent current, 4V to 60V input voltage, and up to 100mA load current.07.01.2025 -
Texas Instruments TPS732/TPS732-Q1 Ultra LDO Voltage RegulatorsThese regulators use an NMOS pass transistor in a voltage-follower configuration.23.10.2024 -
Texas Instruments TPS7A20U Low-Dropout (LDO) Linear RegulatorAn ultra-small, low-dropout (LDO) linear regulator that sources 75mA output current.23.10.2024 -
Analog Devices Inc. LT3046 Ultra-High PSRR Linear RegulatorsFeatures ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications.12.03.2024 -
Monolithic Power Systems (MPS) MPQ2013D Linear RegulatorsFeature 2.5V to 40V input voltage range, low dropout voltage, and low quiescent supply current.05.03.2024 -
ESS Technology ES9312Q SABREĀ® Dual Ultra-Low Noise RegulatorSecond-generation regulator to supply the reference voltage to maximize DAC and ADC performance.21.02.2024 -
Texas Instruments TPS74901 Low-Dropout (LDO) Linear RegulatorProvides an easy-to-use, robust power management solution for various applications.22.09.2023 -
Texas Instruments UA78L Positive Voltage Linear RegulatorsThese regulators can deliver up to 100mA of output current.01.09.2023 -
Texas Instruments TPS748 Low-Dropout (LDO) Linear RegulatorsThe device provides an easy-to-use, robust power management solution for various applications.31.08.2023 -
Infineon Technologies OPTIREG TLS8x0A4 Linear Voltage RegulatorsOffers an input voltage range of 3.2V to 40V and an ultra-low quiescent current of 4.3μA.25.05.2023 -
STMicroelectronics L99VR02J Linear Voltage RegulatorFeatures low Quiescent current consumption, low dropout voltage, and fast output discharge.03.05.2023 -
Diotec Semiconductor DI317H Positive Adjustable Voltage RegulatorFeatures high input voltage, low voltage drop, and adjustable output voltage.14.04.2023 -
Texas Instruments TLV761 Linear Voltage RegulatorsImprove the functionality of a traditional x1117 regulator with tighter output accuracy and low IQ.13.03.2023