Neu Phasendetektoren/Schalter

Pasternack Adjustable Phase Trimmers are ideal for RF applications where phase matching between two cables is required. These RF phase trimmers support precise manual adjustments to the phase without degrading the signal phase. The adjustable phase trimmers provide 50Ω impedance and are designed with SMA connectors. These RF phase trimmers operate over frequencies ranging from DC to 18GHz. Typical applications include test and measurements, radar development, military communications systems, phase array antenna systems, and satellite communications.
-
Pasternack Adjustable Phase TrimmersIdeal for RF applications where phase matching between two cables is required.12.06.2025 -
Qorvo QPC2110 X-Band SOI 6-Bit PhasenschieberBieten hervorragende Leistung bei X-Band Phased-Array und Kommunikationsapplikationen.15.05.2023 -
MACOM MAPS-011021 900-1200MHz Digital Phase Shifter6-bit digital phase shifter with an integrated driver in a 6mm PQFN package.05.11.2022 -
MACOM MAPS-011019 2.4-5.1GHz Digital Phase Shifter6-bit digital phase shifter with an integrated driver.05.11.2022