Neu HF-Mixer

Marki Microwave RF Mixers are ideal for sensing applications, including cellular base stations, satellite communications, and wireless devices. The mixers are available in bare-die, connectorized, microstrip, pin, and surface-mount package types. The Marki Microwave RF Mixers offer a wide range of 2GHz to 44GHz RF frequency span.
-
Marki Microwave RF MixersIdeal for sensing apps, including cellular base stations, satellite communications, and wireless.27.02.2026 -
Analog Devices Inc. ADMV1550 Doppelt balancierter MischerIn einem bleifreien SMT-Gehäuse, das ein Aufwärts- oder Abwärtswandler zwischen 15 GHz & 65 GHz sein kann.26.02.2025 -
Analog Devices Inc. ADMV1555 Breitband-I/Q-MixerImplementiert die Oberflächenmontage-Technologie (SMT) in einem LGA-Gehäuse (Land-Grid-Array).26.02.2025 -
Marki Microwave Connectorized ComponentsA comprehensive portfolio of designs, spanning MMIC-integrated connectorized solutions.14.11.2024 -
Mini-Circuits ZMX Frequency Mixer3700MHz to 10,000MHz frequency range, 5dB conversion loss, and 30dB typical L-R isolation rating.22.10.2024 -
Mini-Circuits ZAD Frequency MixersOffers low conversion loss, high L-R isolation, and a rugged shielded case.07.10.2024 -
Mini-Circuits ZMIQ Coaxial I/Q MixersFeatures 50Ω impedance and a high input IP3 of +25dBm typical in a small package.03.07.2023 -
Mini-Circuits SMIQ MMIC Surface Mount IQ MixersPassive, wideband in-phase/quadrature (I/Q) mixers fabricated using GaAs HBT technology.03.07.2023