Neu RF-/Wireless-Entwicklungstools

Nordic Semiconductor nRF93M1 Development Kit (DK) provides a fast way to evaluate and build on the nRF93M1 module. This development kit pairs the ultra-low-power nRF54L15 as the host MCU with the nRF93M1 to rapidly prototype and develop the embedded application. The nRF93M1 DK is flexible and also works with any other embedded or rich-OS host via the direct AT command interface, PPP, or USB. This development kit works out of the box, with a pre-loaded Onomondo SIM card and LTE antenna included. The nRF93M1 DK features user-programmable buttons and LEDs, 64Mb of external flash, and a SEGGER J-Link OB debugger with debug support.
-
Nordic Semiconductor nRF93M1 Development Kit (DK)Provides a fast way to evaluate and build on the nRF93M1 module.17.08.2026 -
Murata LBMA0ZZ2NR-EVK EvaluationskitEin Evaluierungs- und Applikations-Evaluierungskit für das Modul Typ 2NR (LBMA0ZZ2NR-001).12.08.2026 -
u-blox EVK-X20D GNSS Evaluation KitDesigned to test the features and capabilities of the ZED-X20D dual-antenna GNSS heading module.11.08.2026 -
Renesas Electronics PTX205RIOTEB EvaluierungsboardKombiniert die GUI des Konfigurationstools, um eine einfache und schnelle Evaluierung des Betriebsverhaltens des PTX205R nfc-ICs zu ermöglichen.27.07.2026 -
Silicon Labs SiWG917Y Modul-FunkplatinenWi-Fi 6 und Bluetooth LE Funkplatinen für die drahtloseIoT- Entwicklung.23.07.2026 -
Semtech LR2021EVK2XxS1 EvaluierungskitsBeinhaltet 2 LoRa Plus™ HF-Boards und Xiao nRF54L15 Module für globale 2,4 GHz Bänder.13.07.2026 -
Quectel SR-IMXM-EVB Evaluation Board KitTool for developing applications and testing basic functionalities of SRG091X and SRG093X modules.13.07.2026 -
M5Stack Cardputer Mesh KitCommunication terminal kit integrates LoRa Mesh networking with global positioning capabilities.08.07.2026 -
Texas Instruments TRF0108SEP/SP EvaluierungsmoduleHF-Verstärker-EVMs für die Umwandlung von differentiellen in unsymmetrische Signale bis zu 12 GHz.01.07.2026 -
STMicroelectronics X-NUCLEO-NFC13A1 NFC-Kartenleser-EreiterungsboardDieses Erweiterungsboard ist so konfiguriert, dass es alle fünf NFC-Forum-Tagtypen im Lesemodus unterstützt.29.06.2026 -
Nordic Semiconductor nRF54L15 Tag Prototyping-PlattformEine Plattform mit zwei Antennen, die eine verbesserte Robustheit für BLUETOOTH® Channel Sounding bietet.24.06.2026 -
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.23.06.2026 -
Mikroe SMA RAK11720 ClickDual wireless connectivity for long-range LoRaWAN and short-range BLE IoT designs.19.06.2026 -
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.17.06.2026 -
Ezurio Veda™ IF913 Development KitDesigned for the evaluation of the Veda™ IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules.17.06.2026 -
Xsens Sirius RTK GNSS/INS Development KitsDesigned for centimeter-level positioning and orientation in the most challenging environments.12.06.2026 -
u-blox EVK-ANNA-B5 EvaluierungskitsEvaluierungskit für eigenständige BLUETOOTH®-LE-Module ANNA-B5.12.06.2026 -
Mikroe RF Switch 2 ClickCompact add-on board for high-frequency RF signal routing in wireless and signal-management designs.01.06.2026 -
Mikroe LTE Cat.1 5 Click for EuropeModule for 4G LTE cellular connectivity in European IoT, M2M, and consumer applications.01.06.2026 -
Mikroe LTE Cat.1 5 Click for North AmericaModule for 4G LTE cellular connectivity in North American IoT, M2M, and consumer applications.01.06.2026 -
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.05.05.2026 -
CML Micro EV9942EF Evaluation BoardEnables detailed evaluation of the CMX994EF high‑performance direct conversion receiver IC.17.04.2026 -
Nordic Semiconductor nRF7002 Erweiterungsboard IIEin Plug-In-Board, das entwickelt wurde, um die fortschrittliche Wi-Fi®-6-Anschlussfähigkeit für die Development Kits nRF54 von Nordic bereitzustellen.16.04.2026 -
Mikroe EnOcean 5 ClickProvides a bidirectional communication interface for EnOcean-based sensors, switches, and actuators.16.04.2026 -
Mikroe WRLS 2.4GHz ClickCompact add-on board for BLUETOOTH® Low Energy wireless connectivity for short-range data exchange.14.04.2026