Neu Speichermodule

Kingston Server Premier DDR5 SDRAM Memory Modules are DDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks. These memory modules feature an on-die Error Correction Code (ECC), hard/soft post-package repair, and sideband access with I3C/I2C. The KSM64 memory modules also feature a typical output stage drain power voltage of 1.1V and a typical peak-to-peak voltage of 1.8V. These memory modules are UL 94 V-0 rated, RoHS-compliant, and operate within the 0°C to 95°C temperature range.
-
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.19.12.2024 -
SMART Modular Technologies ZDIMM Memory ModulesTested to eradicate over 90% of memory reliability while optimizing memory subsystem dependability.10.04.2024 -
Apacer Technology Inc. DDR5-5600 Embedded-Speicher-ModuleVerwendet hochwertige Original-DRAM-ICs und verfügt über Speicherübertragungsraten von bis zu 5.600 MBit/s.19.01.2024 -
Innodisk DDR4/5-Speicher-ModuleIndustrie-DRAM-Module, die sich für Spiel-, POS-, Kiosk-, Medizintechnik- und Automatisierungsapplikationen eignen.24.11.2023 -
Kingston KSM32 DDR4 SDRAM Memory Modules8GB, 16GB, 32GB, and 64GB memory size, 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 modules.25.07.2023 -
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)Feature Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4.07.06.2023 -
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMMEmploys original high-quality DRAM Ics and features memory transfer rates of up to 5600MHz.07.06.2023 -
Kingston FURY DDR4/DDR5 SpeichermoduleIncludes the Beast and Impact series, both with low power consumption and increased efficiency.06.01.2023 -
Kingston FURY Impact DDR5-Speicher-Module16GB and 32GB DDR5-5600 CL40 SDRAM memory modules that are Intel® XMP 3.0 certified.06.01.2023 -
Kingston FURY Beast DDR5 SpeichermoduleThree options available, supports AMD® EXPO v1.0 and Intel® Extreme Memory Profiles 3.0.06.01.2023 -
Apacer Technology Inc. 8GB DDR5 SDRAM DIMMs8GB, 4800Mbps, 16-bit prefetch architecture, and dual in-line memory modules.12.10.2022