Neu Leistungsschalter IC - POE / LAN

Monolithic Power Systems (MPS) MP3921 Single-Port Power-Sourcing Equipment (PSE) Power Controller is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications. The MP3921 includes all the functions of IEEE 802.3af/at, including detection, single-event and two-event classification, current limiting, and disconnected load detection. All functions can be configured to operate in automatic or software configuration mode via I2C.
-
Monolithic Power Systems (MPS) MP3921 Single-Port PSE Power ControllerThis device is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications.06.02.2026 -
Analog Devices Inc. LTC9105 IEEE 802.3af/at/bt PoE PD- ReglerEin Power-over-Ethernet (PoE)-PD- Regler mit Eingangsstrom-, Spannungs- und Leistungstelemetrie.03.09.2025 -
Kinetic Technologies KTA1142 IEEE 802.3bt-Compliant PoE-Powered DeviceA single-chip, highly integrated CMOS solution for Power-over-Ethernet (PoE) Powered Devices.19.02.2025 -
Kinetic Technologies KTA1170 Integrated Dual MOSFET Bridge RectifierA single-chip, highly integrated solution for voltage rectification on PoE Powered Devices.26.09.2024 -
Microchip Technology PD77020 PoE-Leistungsmanagement-ControllerDieses Bauteil basiert auf einem SAMD21 Controller und bietet PoE-Funktionen mit mehreren Anschlüssen.02.08.2024 -
Texas Instruments TPS23881B PSE-Controller mit autonomen ModusType-4 4-Paar 8-Kanal PoE 2 PSE Controller mit autonomem Modus und 200 mΩ Strommesswiderstand.26.07.2024 -
Microchip Technology PD77728 PoE PSE Controller/Manager mit 8 AnschlüssenIst Teil der siebten Generation der IEEE® 802.3bt-konformen Power-over-Ethernet (PoEPower Sourcing Equipment (PSE)-Familie von Microchip.17.06.2024 -
Kinetic Technologies KTA1140 IEEE 802.3bt Power Switch ICSingle-chip, highly integrated CMOS solution for Power over Ethernet (PoE) powered devices.23.01.2024 -
Analog Devices Inc. LTC4296-1 SPoE-PSE-Controller mit 5 AnschlüssenEin IEEE 802.3cg-konformer Einzelpaar-Power-Over-Ethernet-PSE-Controller mit fünf Anschlüssen.28.03.2023 -
Monolithic Power Systems (MPS) MP8017 PoE PD SolutionIEEE 802.3af-Compliant, PoE Powered Device (PD) with a flyback power converter.21.02.2023 -
Analog Devices Inc. LTC9111 Industrielle SPoE-PD-ControllerBieten eine IEEE 802.3cg-Einhaltung, einen breiten Betriebsbereich von 2,3 V bis 60 V und Polaritätskorrektur.12.12.2022 -
Monolithic Power Systems (MPS) MP8020 Power Over Ethernet (PoE) Powered DevicePower over Ethernet PD device that supports all the functions of IEEE 802.3af/at/bt specifications.30.11.2022