Neu Werkstattoszilloskope

Pico Technology PicoScope® 5000E Oscilloscopes and MSOs feature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory. These oscilloscopes are the first four-channel oscilloscopes to offer 16-bit resolution with a low noise floor and high dynamic range to measure low-level signals. The PicoScope 5000E oscilloscopes and MSOs ensure even the smallest-amplitude signals remain measurable and clear, with a noise floor as low as 22µVRMS. These oscilloscopes support >73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth. The PicoScope 5000E oscilloscopes and MSOs offer a high-performance ADC to capture low-amplitude signals, power supply ripple, distortion, and other subtle millivolt transitions. These oscilloscopes allow engineers to achieve high measurement precision for analog systems.
-
Pico Technology PicoScope® 5000E Oscilloscopes & MSOsFeature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory.22.06.2026 -
Digilent Analog Discovery Pro 2440/2450 OscilloscopesUSB 3.2-based oscilloscopes with four analog channels of 100MHz bandwidth at 12-bit resolution.23.03.2026 -
Teledyne LeCroy T3DSO700HD 12-Bit Digital OscilloscopesMaximum waveform capture rate of 120,000wfm/s in normal mode and 500,000wfm/s in sequence mode.09.10.2025 -
Digilent Analog Discovery Studio MaxA comprehensive electronics laboratory solution for academic instruction and hands-on learning.08.07.2025 -
Pico Technology PicoScope 3000E USB-Powered PC OscilloscopesOffers up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package.24.06.2025 -
Teledyne LeCroy T3DSO3000HD Digital OscilloscopesFeatures 200MHz to 1GHz bandwidth devices that display four analog channels and 16 digital channels.24.09.2024 -
Digilent Analog Discovery Pro 5000 Series OscilloscopesIncludes an MSO, CAT II DMM, power supplies, dedicated trigger line, & arbitrary waveform generator.06.09.2024 -
Teledyne LeCroy T3DSO1000HD Digitale OszilloskopeVerfügt über Bauteile mit Bandbreiten von 100 MHz und 200 MHz, die 4 analoge und 16 digitale Kanäle anzeigen.06.09.2024 -
Keysight Technologies InfiniiVision HD3 OscilloscopesEnables designers to perform digital debugging using a portable oscilloscope with a custom ASIC.05.09.2024 -
Pico Technology PicoScope 6428E-D OszilloskopBietet eine analoge Bandbreite von bis zu 3 GHz zusammen mit einer Echtzeit-Abtastrate von 10 GS/s.15.05.2024 -
Digilent Analog Discovery Pro (ADP2230) MSOUSB-basiertes Zweikanal-Mischsignal-Oszilloskop mit einer Bandbreite von 50 MHz und einer Abtastung von 125 MS/s/Kanal.11.03.2024 -
Teledyne LeCroy T3DSO2000HD Digital OscilloscopesAvailable in 100MHz, 200MHz, and 350MHz bandwidths with a 200Mpts/ch max record length.01.03.2024 -
Keysight Technologies InfiniiVision 4000G X-Series OscilloscopesAdvanced 7-in-1 instruments with versatile functionality.16.01.2024 -
Digilent Analog Discovery 3125 MS/s, digitales Oszilloskop, Logik-Analysator, Wellenformgenerator, Mustergenerator und vieles mehr.15.06.2023