Neu Entlötlitze / Lotentfernung

Chip Quik REM Leaded Chip Removal Alloys allow for the easy removal of Surface-Mount (SMD) parts from a PCB. These leaded chip-removal alloys reduce heat and damage to PCBs and SMD parts during removal. The product comes with SMDLT flux and targets precision SMD chips but can also be used for larger SMD and through-hole device removal.
-
Chip Quik REM Leaded Chip Removal AlloysAllows for the easy removal of Surface-Mount (SMD) parts from a PCB.15.04.2025 -
Chip Quik REM Chip Lead-Free Removal AlloyAllows for easy removal of surface-mount (SMD) parts from a PCB.07.04.2025 -
Chip Quik 2.5mm Solder Wick - No CleanRemoves excess solder and solder bridges/short circuits between pins.05.09.2023 -
Apex Tool Group Weller WXsmart Soldering SystemAll-in-1 station, consolidates soldering applications, built-in cybersecurity, maximum connectivity.13.10.2022