Neu Not-Aus-Taster / E-Stop-Schalter

Dailywell ES Series Emergency Stop Switches provide reliable self-locking safety control for equipment and control-panel applications. These switches combine highly visible 32mm- or 40mm-diameter red actuators with forced-disconnection contacts, IP65 ingress protection, and a mechanical life of 100,000 cycles. The lineup offers a variety of contact arrangement options, M16 plastic and M22 aluminum-alloy body types, and illuminated or non-illuminated pushbuttons. These panel-mount switches are designed for robustness and durability and offer a resistive load rating of 3A at 250VAC. Dailywell ES Series Emergency Stop Switches are ideal for security systems and industrial automation applications.
-
Dailywell ES Series Emergency Stop SwitchesReliable self-locking safety control, highly visible 32mm/40mm actuators with forced disconnection.02.09.2026 -
EAO Series 51 E-Stops & Stop SwitchesProvides reliable snap-action switching in industrial automation and mobile control units.22.05.2026 -
EAO Series 84 E-Stops & Stop SwitchesProvides important safety control for machinery and industrial automation equipment.22.05.2026 -
RAFI RAMO® E Emergency Stops with M12 ConnectionsPlug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.21.05.2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.26.02.2026 -
NKK Switches FF01 25/30mm Emergency Stop SwitchesLow-profile, IP65-rated, UL-rated, available in single-pole and double-pole configurations.25.06.2024 -
E-Switch E100 & E200 E-Stop Pushbutton SwitchesEasy to operate with an eye-catching red actuator and multiple illumination options.20.06.2024 -
IDEC XA & XW Short-Body Emergency Stop SwitchesFeatures illuminated switches with a reverse energy structure, safe for industrial automation.08.02.2024 -
IDEC HW1B Plastic Bezel E-Stop PushbuttonsOffers 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction.21.02.2023