Neu Schiebeschalter

GCT Slide Switches are available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats. These switches control circuits by moving a sliding actuator to connect or isolate electrical paths, enabling functions such as power on/off, mode selection, and configuration switching. The slide switches provide both surface-mount and through-hole mounting options to suit a wide variety of PCB layouts. These switches support a range designed for straightforward integration into new or existing PCB designs. The slide switches feature multiple actuator lengths, enabling mechanical alignment with enclosure openings or user interfaces, while the compact footprints support space-constrained layouts.
-
GCT Slide SwitchesAvailable in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.08.05.2026 -
C&K Switches Niederspannungs-MotorantriebslösungenVerfügt über eine große Auswahl von Schaltern, die Komponenten in Industrieapplikationen schützen und steuern.27.03.2025 -
E-Switch EGJ1210 Slide SwitchesFeature an SPDT contact arrangement that requires 250 grams force to actuate.16.01.2025 -
NKK Switches MS Miniature Slide SwitchesProvides smooth and accurate control in a compact package, flat frame or bracketed PC mounting type.18.06.2024 -
APEM AMMS Miniature Slide SwitchMolded-in sealed terminals, compact size, low profile, and 10,000-cycle minimum electrical life.08.05.2024 -
APEM ASLB Miniature Slide SwitchesOpen-frame construction with molded sealed terminals and a positive spring-loaded ball detent.08.05.2024 -
EAO Series 09 Universal SwitchesIdeally suited for use in vehicle interiors and safety-relevant applications.26.05.2023 -
EAO Series 09 Rugged CAN-Based KeypadsHigh reliability keypads designed for E1 applications and safety-relevant applications.26.04.2023 -
C&K Switches Miniatur-Schiebeschalter der AYZ-BaureiheBietet eine Schaltleistung von 1,2 V, eine Schaltspannung von 12 VDC und einen Betriebstemperaturbereich von -40 °C bis +85 °C.04.11.2022 -
C&K Switches Ultraminiatur-Schiebeschalter der PCM-BaureiheBietet einen Nennstrom von 0,3 A bei 6 VDC, einen Durchgangswiderstand von 70 mΩ und eine Durchschlagsfestigkeit von 500 VAC.03.11.2022