Neu LED-Anzeigen für Frontmontage

Altech Push Button Digital Indicators offer durable and modular control solutions for industrial panels. These indicators are available in momentary, maintained, illuminated, and emergency stop configurations. The push-button digital indicators include temperature, frequency, voltage, and current indicators. These indicators are designed for seamless remote control applications and for flexible remote operation. The push button is crafted from a high-grade, UL-approved, flame-retardant polymer, ensuring both durability and safety. Typical applications include industrial automation, electric vehicle chargers, marine and aviation, production lines, renewable energy, medical equipment, data centers, and construction.
-
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26.03.2026 -
Bulgin DX 6mm & 8mm Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, 200mm flying leads or solder lugs.20.08.2025 -
Banner Engineering K50 Pro Optical LED Panel Mount IndicatorsCombines a bright, multicolor indicator with an optical sensor for reliable touchless detection.18.06.2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.15.05.2025 -
TE Connectivity LED-Anzeigeleuchten (ILE) und -summer (IBE)Betriebsdauer von mehr als 1 Million Zyklen und kann in raue Umgebungen mit einer IP65-Einstufung eingesetzt werden.04.10.2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.03.09.2024 -
Schurter MSM II Metal Line SwitchesFeatures a range of illuminated and non-illuminated indicators to complement the MSM II family.15.03.2024 -
APEM Q8 Low-Power Panel-Mount LED Indicators5V maximum reverse voltage, -40°C to +85°C temperature range, & a life expectancy of 100,000 hours.01.09.2022