Neu Glasfaser-Transceiver

StarTech Fiber Optic Transmitters, Receivers, and Transceivers provide high-speed network connectivity for switches, routers, and network infrastructure. These devices feature SFP, SFP+, and QSFP solutions that support copper and fiber connections. The fiber optic modules are available for single-mode and multimode fiber, with support for a wide range of data rates, transmission distances, and wavelengths. These devices operate at network speeds ranging from 100Mbps to 100Gbps and beyond (model-dependent). The fiber optic modules are compatible with major networking brands, including Cisco, HPE, Juniper, Dell, and others. These devices are compliant with MSA modules for broad interoperability and TAA models available for government and regulated environments. Typical applications include data center and enterprise network infrastructure, switch-to-switch and switch-to-server connectivity, and long-distance fiber links between buildings or sites.
-
StarTech Fiber Optic Transmitters/Receivers & TransceiversProvide high-speed network connectivity for switches, routers, and network infrastructure.10.11.2025 -
Coherent 800G Finisar TransceivermoduleTransform networks for future connectivity, a vital component for AI/ML, InfiniBand, and Ethernet.02.05.2025 -
Amphenol TransceiverUmfassendes Sortiment an kompatiblen optischen und Kupfer-Transceivern, um eine Vielzahl von Anforderungen zu erfüllen.20.02.2025 -
Amphenol QEPT® 4-TRX Hochgeschwindigkeits-TransceivermoduleFür erweiterte Temperaturbereiche, robuste Applikationen und hoch anspruchsvolle Implementierungen ausgelegt.04.10.2024 -
Amphenol KabelsätzeRobust und kompatibel mit Anbietern, wie z. B. Cisco, Dell, Fusion, HP, IBM, Intel, Tyco und vieles mehr.03.10.2024 -
Hirschmann IT MAMMUTHUS Enterprise Managed SwitchesBieten eine zuverlässige, sichere und leistungsstarke Lösung für IT/OT- Konvergenzapplikationen.10.09.2024 -
Amphenol Lösungen für künstliche IntelligenzBietet ein breites Portfolio an Produkten, die für Umgebungen mit KI und ML geeignet sind.27.02.2024 -
Coherent 400G-Finisar-Glasfaser-TransceivermoduleDesigned for use in Gigabit Ethernet links on various applications, some with FEC.01.01.2024 -
Coherent FTLF1436W5 SFP28 Optical TransceiversDesigned for use in Ethernet links up to 25.78Gb/s data rate and up to 10km/20km link length.15.11.2023 -
Molex QSFP28 Optische 100 G-CWDM4-TransceiverMonolithische elektronische und photonische Baugruppen mit 4 Multiplex-Leitungen mit groben Wellenlängen.04.08.2023