Neu EMI-Durchgangsfilter

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.
-
Spectrum Control Resin Sealed Bolt-In EMI FiltersDesigned for quick installation in tapped or through-holes using the included nut and lock washer.16.07.2026 -
TDK YFF-AC 10 V und 35 V Durchführungsfilter mit drei AnschlüssenBieten Kapazitäten bis zu 4,7µF und eignen sich hervorragend für die Unterdrückung von Spannungsschwankungen und Hochfrequenzrauschen.08.10.2024 -
Molex EMI-FilterplattenBieten einen erweiterten Schutz gegen elektromoagnetische Störungen für Hochleistungssysteme.26.03.2024