Neu TCX-Oszillatoren

ECS ECS-TXO-16CSMV4 Clipped Sine Wave Temperature Compensated Crystal Oscillators (TCXOs) are designed to deliver exceptional frequency stability and precision in compact electronic systems. These oscillators support a wide input voltage range from 1.7V to 3.6V with various power supply configurations, including 1.8V, 2.5V, and 3.3V systems. The ECS-TXO-16CSMV4 TCXOs include a clipped sine wave output that ensures a clean signal transmission with a peak-to-peak voltage of 0.8V, suitable for precision timing circuits. The start-up time is impressively fast at 5 milliseconds, and the oscillator exhibits low phase noise with values reaching -156dBc/Hz at 100kHz offset. These oscillators offer a 26MHz to 52MHz frequency range with outstanding frequency tolerance of ±2PPM at (@ +25°C ±2°C) room temperature.
-
ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOsDesigned to deliver exceptional frequency stability and precision in compact electronic systems.06.10.2025 -
RFMi XTC Series TCXO OscillatorsSMD miniaturized oscillators with excellent frequency stability and low phase noise.20.06.2024 -
ECS ECS-TXO-32CSMV MultiVolt™ TCXO OscillatorsFeatures a clipped sine wave output load in a 3.2mm x 2.5mm ceramic package.07.06.2024 -
Abracon AVTX-14 SMD VCTCXOsFeatures a low current consumption within a 9.5MHz to 52MHz output frequency range.24.05.2024 -
Abracon ATX-14 Continuous Voltage SMD TCXOsFeatures both continuous and fixed voltage options within a 9.5MHz to 52MHz output frequency range.29.04.2024 -
Pletronics Inc. UCE4 Temperature Compensated Crystal OscillatorsOperate at 1.8V to 3.3V nominal supply voltage range and 3mA supply current.01.03.2024 -
Abracon FTxMH Continuous Volt TCXO OscillatorsFeatures FT1MH-, FT2MH-, and FT3MH-series TCXO with continuous or fixed Vdd options.20.12.2023 -
Pletronics Inc. UCG4 TCXO OscillatorsFeature optional voltage control function and clipped sine wave output.30.11.2023 -
Pletronics Inc. UCF4 Temperature Compensated Crystal OscillatorsOffers 10MHz to 40MHz frequency range, 1.8V to 3.3V nominal supply voltage, and 3mA supply current.13.11.2023 -
Abracon ATXAIG Continuous Voltage SMD TCXOsAEC-Q200 qualified, TS16949 production line certified, and RoHS and RoHS II compliant.22.06.2023 -
Abracon ATXK-H11 TCXO OscillatorsDesigned with an output frequency of 32.768kHz with low power consumption.02.05.2023 -
ECS ECS-TXO-TX20CSMV4 MultiVolt™ TCXOsMultiVolt capability of 1.7V to 3.6V, uses analog compensation for stability-critical applications.23.03.2023 -
ECS ETXO-L33CL ECSpressCON™ LVDS TCXOsLow jitter, low current, 3.3V typical supply voltage, 10MHz to 1500MHz frequency, and surface mount.23.03.2023 -
ECS TXO53-S3 TCXO OscillatorsFeature a frequency range of 10MHz to 52MHz and come in a 5mm x 3.2mm x 1.8mm ceramic package.31.01.2023 -
Abracon ATXK-H14 32.768kHz Miniature TCXOsFeatures a typical frequency of 32.768kHz in a 2.15mm x 1.35mm x 1.1mm package.28.10.2022 -
ECS ECS-TXO-2016MV MultiVolt™ CMOS TCXOsComes in a low-profile, miniature ceramic package with 2.0mm x 1.6mm x 0.8mm dimensions.27.10.2022