Neu VCXO-Oszillator

Abracon V-AN Phase Noise Clean-Up Modules feature 10MHz or 100MHz input frequency, 80MHz to 125MHz output frequency, and low G sensitivity of 0.2ppb/G. The low G sensitivity greatly minimizes the unwanted effects caused by vibration and acceleration. The V-AN series is used in conjunction with an atomic clock to substantially improve the clock's phase noise while maintaining its superior accuracy. These SMD modules come in a compact, RoHS-compliant package and are voltage-controlled crystal oscillator (VCXO) based. Abracon V-AN Phase Noise Clean-Up Modules offer 17.4mm x 14.38mm x 5.6mm dimensions, CMOS or sinewave output, and 5V typical supply voltage. In addition to atomic clocks, these fast-ready modules are suitable for GNSS-based clocks, test and measurement, and COTS/dual-use applications.