Neu Stromreglerdioden

Linear Integrated Systems J500 Series Current Regulating Diodes are a direct replacement for the Siliconix-Vishay J500 series. With operation in a -55°C to +150°C junction temperature range, the J500 diodes offer a wide 0.192mA to 5.6mA current range and are ideal for current-limiting and constant-current applications. J500 diodes are available in the TO-92 2L RoHS package and bare die option.
-
Linear Integrated Systems J500 Current Regulating DiodesWide 0.192mA to 5.6mA current range and are for current-limiting and constant-current applications.07.09.2023 -
Littelfuse LS2405IDD23 Niedrig Durchlassspannung DiodeIntegrierter 35mΩ N-Kanal-MOSFET als Ersatz für die Schoktty-Diode in Applikationen mit redundanter Versorgung.09.01.2023