New Linear Displacement Sensors

Vishay / Sfernice 40 LHE Linear Position Sensor is a compact, high-performance device designed for precise linear displacement measurement in demanding environments. Utilizing non-contact Hall effect technology, the Vishay / Sfernice 40 LHE offers excellent durability and reliability with a long operational life, even in harsh conditions. The sensor features a stroke length of up to 40mm, high linearity (±1%), and repeatability, making it ideal for applications requiring accurate position feedback. A robust construction includes an IP67-rated housing, ensuring protection against dust and water ingress. Commonly used in industrial automation, medical equipment, aerospace, and automotive systems, the 40 LHE sensor is well-suited for tasks such as actuator position monitoring, robotic control, and motion tracking in precision instruments.