New Proximity Sensors

Vishay Semiconductors VCSEL-Based Proximity Sensors combine compact construction, low power consumption, and highly integrated optical functionality to enable precise distance‑sensing in consumer, industrial, and handheld applications. These devices integrate a vertical‑cavity surface‑emitting laser (VCSEL), proximity photodiodes, signal‑conditioning ICs, and an I2C interface within tiny surface‑mount packages. These features make VCSEL-based proximity sensors ideal for space‑constrained designs.
-
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17.02.2026 -
Vishay VCNL36829UM Proximity SensorThis device combines a VCSEL, photodiode, and ASIC within a small, ultra-thin package.16.01.2026 -
Vishay VCNL36758 Medium Distance Proximity SensorThe device integrates a high-sensitivity proximity sensor and an IR LED into one single package.09.01.2026 -
Littelfuse 59150 Flange-Mounting Reed SensorsChoice of normally open, normally open high-voltage, normally closed, or changeover contacts.30.06.2025 -
Standex MK04R Reed SensorsRight-side cable exit sensors that are screw mounted to the application.21.06.2024 -
Standex MK21PR Reed SensorsUsed for level, proximity, motion, position, and end-limit sensing.21.06.2024 -
Eaton Proximity SensorsRange of inductive and capacitive proximity sensors.06.06.2024 -
Littelfuse 59155 & 59156 Flange MountsSubminiature flange mounting reed sensors that occupy 1.09cm2 board space with normally open contacts.05.07.2023 -
Littelfuse 59143 Miniature Flange Mount SensorsOffers normally open contacts in a 23.00mm x 14.00mm x 6.00mm sized package.26.06.2023