Neu Vision-Sensoren

Basler racer 2 S Line Scan Cameras are fast line scan cameras with up to 4k resolution and a line rate of up to 172kHz. These cameras offer a 29mm x 29mm footprint for space savings and are lightweight at under 105g. The devices have a C-mount lens mount for cost-effectiveness. Basler race 2 S Line Scan Cameras are suitable for quality assurance in battery production.
-
Basler racer 2 S Line Scan CamerasFast line scan cameras with up to 4k resolution and a line rate of up to 172kHz.30.12.2024 -
Basler racer 2 L CamerasMonochrome fast-line scan cameras with up to 16k pixels resolutions and line rates up to 200kHz.08.01.2024 -
Basler Ace2 5GigE Cameras & Camera ModulesOffers a 5GigE interface on an Ace2 Basic to easily replace the camera in an existing vision system.15.03.2023