New D-Sub Micro-D Connectors

3M Shrunk Delta Ribbon (SDR) Connectors deliver high-density performance for applications ranging from industrial equipment to machine vision and general high-speed I/O. SDR connectors feature a compact 0.8mm pitch, making them ideal for applications with limited space. Available in 14, 26, or 50 positions, these connectors from 3M support stable electrical performance and consistent mechanical retention in environments where signal integrity and durability are critical.
-
3M Shrunk Delta Ribbon ConnectorsDelivers high-density performance for apps ranging from industrial equipment to machine vision.30.04.2026 -
ITT Cannon MDM Integrated Backshell Cable AssembliesOffers EMI protection with a gold-plated ground spring and an integrated backshell.10.09.2025 -
3M 8PC15 Series IP67 D-Sub ConnectorsSpecifically designed for demanding environments where protection against dust and water is crucial.29.02.2024 -
3M 88x Boardmount D-Sub Connectors9, 15, 25, 37, and 50 positions with straight- or right-angle configurations and 360° shielding.09.02.2024 -
Cinch Connectivity Solutions Space Screened Micro-D Cable AssembliesConforms to M83513 requirements and suitable for military, defense, and satellite applications.01.02.2024 -
ITT Cannon Ultra-High Temperature Micro-MDM F300 ConnectorsCompact connectors designed to withstand extreme temperatures up to +230°C.01.11.2023 -
Cinch Connectivity Solutions Micro-D Jumper AssembliesDesigned for rugged, high-performance, and densely compacted interconnect applications.28.08.2023 -
C&K Aerospace MDMA Microminiature ConnectorsHave removable crimp contacts and are designed for space applications.19.06.2023