Neu Draht u. Kabel-Management

Heyco SS-Lock Crimpless Sunbundler® Cable Ties are crimpless, PVC-coated stainless steel wire cable ties. The SS-Lock Crimpless Sunbundler offers quick and easy installation and requires no crimping or tools. The crimpless design of these Heyco cable ties minimizes repetitive strain on the installer. The SS-Lock features a UV-protected vinyl jacket for solar installations requiring high durability.
-
Heyco SS-Lock Crimpless Sunbundler® Cable TiesCrimpless, PVC-coated stainless steel wire cable ties.31.07.2026 -
HellermannTyton CTPPFR Flame Retardant Convoluted TubingsProvide an efficient method for routing and protecting wire harness assemblies.19.06.2026 -
TE Connectivity Kabelkanäle & SteckverbinderEntwickelt, um Kabel vor physischen Schäden, Feuchtigkeit, Staub und Chemikalien zu schützen.05.06.2026 -
Würth Elektronik KühlkörperlösungenEntwickelt, um ein effektives Wärmemanagement zu bieten, um das Betriebsverhalten zu verbessern und den Ausfall von Systemen zu reduzieren.09.04.2026 -
StarTech Hook-&-Loop Cable Management Ties25ft lengths, keeps cables neat and tidy by binding them together or to a structure.08.04.2026 -
icotek KEL-ERM VARIO Split Multi-Cable Transit FramesKT grommet-based cable entries with variable dividers for maximum flexibility.07.04.2026 -
TE Connectivity Standardkabelbinder aus Nylon 66Bieten zuverlässigen Kabelbaum, effizientes Kabelmanagement und robuste industrielle Bündelung.01.04.2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.27.03.2026 -
ABB TYPK Ty-Heat™ Cable TiesBuilt from high‑resilience materials such as PEEK to deliver high performance in extreme conditions.23.03.2026 -
TE Connectivity Kabelführungsplatten (CEPs)Ermöglichen die Durchleitung von vorkonfektionierten Kabeln durch eine Gehäusewand oder eine Platte und bewahren die IP-Schutzart.26.02.2026 -
Heyco Pass-Through Thermoplastic Rubber GrommetsFeatures a pass-through hole for easy routing and protection through sharp-edged holes.18.02.2026 -
HellermannTyton Connector Clip with Oval Fir TreeProvides a single method to mount connectors to various surfaces in a variety of applications.03.02.2026 -
HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts12" adhesive mounts with eight integrated cable tie slots for fast and flexible cable routing.15.01.2026 -
HellermannTyton Anchor MountsDesigned for applications where mounting points experience significant movement, stress, or tension.15.01.2026 -
HellermannTyton FTTT BundleTagsAdhesive-backed cable identification labels designed for fast, accurate bundle tracking and marking.09.01.2026 -
Murrplastik KDL/E+ Cable Entry SystemsDesigned for the insertion of pre-assembled cables with a frame closed at the top.20.11.2025 -
Murrplastik KDT/X Cable Entry GrommetsUtilized to easily route pre-assembled cables into and through control cabinets.18.11.2025 -
Murrplastik KDT/X FDA Cable Entry GrommetsFeatures 1-piece construction and a wide operating temperature range of -40°C to +80°C.18.11.2025 -
Panduit Post Industrial Recycled Cable Ties & MountsManufactured with up to 100% post-industrial PIR nylon 6.6 and resists UV light exposure.05.11.2025 -
HellermannTyton SLRCN Mammoth Mount™ Cable Clips for SolarSolar cable management devices designed for GameChange Solar trackers.31.10.2025 -
Heyco HEYClip™ SunRunner® Nylon Cable ClipsProvides a cost-effective alternative to SunRunner Wire Management Clips.28.10.2025 -
Heyco Crimp-tite EMC CordgripsFor applications requiring EMI protection or EMC, for flexible cord diameters from 0.228" to 0.768".22.10.2025 -
TE Connectivity T2KP Hochtemperatur-Polyamid PCBOptimiert für den Thermotransferdruck von TE, ermöglicht konsistente, wiederholbare Drucke.17.10.2025 -
ABB T&B Liquidtight Systems® Cable Entry PlatesAn efficient way to bring multiple cables into an industrial enclosure with liquid-tight protection.09.10.2025 -
Heyco Crimpless Sunbundler® Cable Ties for SolarCrimpless with no tools required, providing easy installation for solar applications.07.10.2025 -